71506.2 | EFB-Elektronik
Folding ferrite, cable Ø 10 mm, (L x Ø) 13.5 x 27 mm, 71506.2
Order No.: 26P0845
EAN: 4049759039479
MPN:
71506.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5466 € *
Available in 5 Days: 257 pcs. - if ordered today
Ring core ferrite, 71506.2, EFB Elektronik
Ring core ferrite 10 mm, black round type.
Features
- For round cable
- For retrofitting
- With plastic housing for fold-up
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 10 mm | |
| diameter | 27 mm | |
| Length | 13.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85480090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |