IADAP-USB31-DOCK4 | EFB-Elektronik

USB 3.1 converter type-C to 3x USB3.0,1x HDMI 4K @ 30Hz, 1x type-C PD

Order No.: 25P8535
EAN: 8051128108026
MPN:
IADAP-USB31-DOCK4
IADAP-USB31-DOCK4 EFB-Elektronik Docking Stations
Image may differ

USB docking station, IADAP-USB31-DOCK4, EFB Elektronik

Features

  • USB-C hub with HDMI 4K and PD
  • Add USB3.0 and HDMI 4K @ 30Hz connections to a USB-C device
  • 3 USB-A 3.0 ports for fast charging and data transfer up to 5 Gbps
  • PD: supports 80W max
  • Sturdy metal housing
Technical specifications
Filter Property Value
Connection (1) USB
Connection (2) USB 3.0/HDMI/PD
Data transmission rate 5000000000 mb/s
Length 109.65 mm
Colour gray
Logistics
Property Value
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes