K5435.5V1 | EFB Elektronik

EFB K5435.5V1

Order No.: 25P6755
EAN: 4049759069605
MPN:
K5435.5V1
EFB Elektronik
default L
Image may differ
Unit Price (€ / pc.)
13.5184 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 1 Week **
Total Price:
13.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.5184 €
Technical specifications
Connection (1) DVI plug (24+5)
Connection (2) DVI plug (24+5)
Version connection cable
Colour black
Cable length 5 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connection (2)
Cable length
Connection (1)
contact surface
Version
Colour
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connection (2)
Cable length
Connection (1)
contact surface
Version
Colour
EFB K5435.2V1
Order No.:
 25P6753
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 K5435.2V1
Available: 0 pcs. Available in 5 Days: 22 pcs. Leadtime: 1 Week **
Total Price: 11.84 € *
1 pcs.
11.8405 €
DVI plug (24+5)
2 m
DVI plug (24+5)
gold-plated
connection cable
black
EFB K5435.5V1
Order No.:
 25P6755
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 K5435.5V1
Available: 0 pcs. Available in 5 Days: 13 pcs. Leadtime: 1 Week **
Total Price: 13.52 € *
1 pcs.
13.5184 €
DVI plug (24+5)
5 m
DVI plug (24+5)
gold-plated
connection cable
black
EFB K5435.3V1
Order No.:
 25P6754
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 K5435.3V1
Available: 0 pcs. Leadtime: On Request **
Total Price: 14.67 € *
1 pcs.
14.6727 €
DVI-I plug (24+5)
3 m
DVI-I plug (24+5)
gold-plated
connection cable
black