K5435.3V1 | EFB Elektronik
EFB K5435.3V1
Order No.: 25P6754
EAN: 4049759069599
MPN:
K5435.3V1
Unit Price (€ / pc.)
14.6727 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection (1) | DVI-I plug (24+5) | |
Connection (2) | DVI-I plug (24+5) | |
Version | connection cable | |
Colour | black | |
Cable length | 3 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |