691776.15 | EFB-Elektronik

Profile rail, 15 U, W 685.4 mm, steel, galvanized, 691776.15, package with 2 pieces

Order No.: 26P2398
EAN: 4049759224899
MPN:
691776.15
691776.15 EFB-Elektronik DIN Rails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
32.0348 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
32.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
32.0348 €

Profile rail, 691776.15, EFB Elektronik

The 691776.15 is a profile rails for retrofitting as rear-sided 19" level in wall housings 1-part/2-part (Art.-No. 6917xxVGR.x/VTS.x and 6916xxVGR.x/VTS.x).

Technical specifications
Filter Property Value
Product type profile rail
Version 15 U
Width 685.4 mm
Material steel, galvanized
Logistics
Property Value
Country of origin CN
Customs tariff number 94039910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes