691776.09 | EFB-Elektronik
Profile rail, 9 U, W 419.4 mm, steel, galvanized, 691776.09, package with 2 pieces
Order No.: 26P2396
EAN: 4049759224875
MPN:
691776.09
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
22.372 € *
Standard delivery time from the manufacturer is: 9 Weeks
Profile rail, 691776.09, EFB Elektronik
The 691776.09 is a profile rails for retrofitting as rear-sided 19" level in wall housings 1-part/2-part (Art.-No. 6917xxVGR.x/VTS.x and 6916xxVGR.x/VTS.x).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | profile rail | |
| Version | 9 U | |
| Width | 419.4 mm | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |