691676.09 | EFB-Elektronik
Profile rail, 9 U, W 468.8 mm, steel, galvanized, 691676.09, package with 2 pieces
Order No.: 26P2390
EAN: 4049759212568
MPN:
691676.09
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
7.4018 € *
Available in 5 Days: 2 pck. - if ordered today
Profile rail, 691676.09, EFB Elektronik
The 691676.09 is a profile rails for retrofitting as rear-sided 19" level in wall housings FLAT PACK.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | profile rail | |
| Version | 9 U | |
| Width | 468.8 mm | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |