691675.20 | EFB-Elektronik
Profile rail, 20 U, W 482.6 mm, steel, galvanized, 691675.20, package with 2 pieces
Order No.: 26P2388
EAN: 4049759162078
MPN:
691675.20
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
33.082 € *
Standard delivery time from the manufacturer is: 8 Weeks
Profile rail, 691675.20, EFB Elektronik
The 691675.20 is a profile rails for retrofitting as rear-sided 19" level in the wall housings 6917xxIP55.x with numbering of rack units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | profile rail | |
| Version | 20 U | |
| Width | 482.6 mm | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |