691675.07 | EFB-Elektronik

Profile rail, 7 U, W 482.6 mm, steel, galvanized, 691675.07, package with 2 pieces

Order No.: 26P2384
EAN: 4049759162030
MPN:
691675.07
691675.07 EFB-Elektronik DIN Rails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
17.6715 € *
Available in 5 Days: 3 pck. - if ordered today
Total Price:
17.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
17.6715 €

Profile rail, 691675.07, EFB Elektronik

The 691675.07 is a profile rails for retrofitting as rear-sided 19" level in the wall housings 6917xxIP55.x with numbering of rack units.

Technical specifications
Filter Property Value
Product type profile rail
Version 7 U
Width 482.6 mm
Material steel, galvanized
Logistics
Property Value
Country of origin TR
Customs tariff number 94039910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes