60319.1 | EFB-Elektronik

Jack C13, 3 pole, cable assembly, black, 60319.1

Order No.: 26P2692
EAN: 5055287048561
MPN:
60319.1
60319.1 EFB-Elektronik Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4014 € *
Available in 5 Days: 38 pcs. - if ordered today
Total Price:
8.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.4014 €

Trigger-proof IEC socket, 60319.1, EFB Elektronik

The C13 cold appliance socket cannot be accidentally disconnected or released from any standard C14 input by vibration.

Technical specifications
Filter Property Value
Product type jack
Pin number 3 pole
IEC designation C13
Colour black
Assembly cable assembly
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes