MK7101.100-CPR | EFB-Elektronik
FRNC-B network cable, Cat 7, LAN, 8-wire, AWG 23, orange, MK7101.100-CPR, package with 100 meters
Order No.: 26P2738
EAN: 4049759201159
MPN:
MK7101.100-CPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
91.0588 € *
Standard delivery time from the manufacturer is: 12 Weeks
Network cable, MK7101.100-CPR, EFB Elektronik
The data cable MK7101.100-CPR is constructed for transmissions up to 1000 MHz and exceeds with the electrical transmission properties and requirements of the category. With this cable transmission rates up to 10 Gigabit Ethernet is possible without difficulty.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | network cable | |
| Number of cores | 8 | |
| AWG cross-section | AWG 23 | |
| Outer diameter | 7.4 mm | |
| Bussystem | LAN | |
| Category | Cat 7 | |
| Colour | orange | |
| Material | FRNC-B | |
| Cable material | copper, tin-plated | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -20 °C to 60 °C | |
| Temperature range (active) | 0 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444920 |
| Country of origin | CN |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |