99733.100-CPR | EFB-Elektronik
LSZH network cable, Cat 7, 8-wire, AWG 23, black, 99733.100-CPR, package with 100 meters
Order No.: 26P2740
EAN: 4049759251178
MPN:
99733.100-CPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
127.8298 € *
Standard delivery time from the manufacturer is: On Request
Network cable, 99733.100-CPR, EFB Elektronik
The Cat.7 S/FTP indoor/outdoor cable is characterised by the cable construction 4x2xAWG23/1 and achieves a transmission frequency of up to 1200 MHz. The cable has a PE outer sheath and a halogen-free inner sheath and conforms to the IEC 60332-1 standard and Construction Products Regulation (BauPVO) Euroclass Dca. The cable is suitable for installations in dry or damp rooms, outdoors or underground.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | network cable | |
| Number of cores | 8 | |
| AWG cross-section | AWG 23 | |
| Outer diameter | 8.4 mm | |
| Category | Cat 7 | |
| Colour | black | |
| Material | LSZH | |
| Cable material | copper, tin-plated | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | 0 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444920 |
| Country of origin | CN |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |