99710.100 | EFB-Elektronik
PUR network cable, Cat 7, ethernet, AWG 27-7, 99710.100, package with 100 meters
Order No.: 26P2737
EAN: 4049759139568
MPN:
99710.100
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
272.4981 € *
Standard delivery time from the manufacturer is: On Request
Network cable, 99710.100, EFB Elektronik
Cat.7 patch cable - exceeds the requirements of ISO/IEC11801, IEC61156-6, EN50173-1 and EN50288-4-2. Resistance against mineral-oil, ASTM-oil and UV-radiation. Suitable for outdoor use, but not for direct burial.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | network cable | |
| AWG cross-section | AWG 27-7 | |
| Bussystem | ethernet | |
| Category | Cat 7 | |
| Material | PUR | |
| Cable material | copper, tin-plated | |
| Core insulation material | PUR | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -30 °C to 75 °C | |
| Temperature range (active) | -5 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444920 |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |