99708.100 | EFB-Elektronik
FRNC-B network cable, Cat 7, 8-wire, AWG 27-7, white, 99708.100, package with 100 meters
Order No.: 26P2736
EAN: 4049759209421
MPN:
99708.100
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
193.5059 € *
Standard delivery time from the manufacturer is: On Request
Network cable, 99708.100, EFB Elektronik
Cat.7 Patch cable - overtakes the requirements of ISO/IEC 11801, IEC 61156-6, EN 50173-1 and EN 50288-4-2. Useable for all ICT - applications up to class F according to EN 50173-1 and ISO/IEC 11801, furthermore also for multimedia - applications in CATV - frequency range up to 862 MHz according to IEC 15018. Suitable for performance of Power over Ethernet (PoE) / PoE+.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | network cable | |
| Number of cores | 8 | |
| AWG cross-section | AWG 27-7 | |
| Outer diameter | 5.9 mm | |
| Category | Cat 7 | |
| Colour | white | |
| Material | FRNC-B | |
| Cable material | copper, tin-plated | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -20 °C to 60 °C | |
| Temperature range (active) | 0 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444920 |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |