99258.100 | EFB-Elektronik

FRNC-B network cable, Cat 5e, 8-wire, AWG 26-7, gray, 99258.100, package with 100 meters

Order No.: 26P1379
EAN: 8430220403107
MPN:
99258.100
99258.100 EFB-Elektronik Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
114.2995 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
114.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
114.2995 €

Network cable, 99258.100, EFB Elektronik

DRAKA Patch cable UC300 HS26. Electrically and mechanically high-quality 300 MHz patch cable. Especially for application of class D.

Technical specifications
Filter Property Value
Version network cable
Number of cores 8
AWG cross-section AWG 26-7
Outer diameter 5.7 mm
Category Cat 5e
Colour gray
Material FRNC-B
Cable material copper, tin-plated
Core insulation material PVC
Shielding shielded
Halogen free Yes
Drag chain suitable No
Temperature range (unmoved) 0 °C to 50 °C
Temperature range (active) -20 °C to 60 °C
Logistics
Property Value
Customs tariff number 85444920
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes