99158.100 | EFB-Elektronik
FRNC-B network cable, Cat 5e, 8-wire, AWG 26-7, gray, 99158.100, package with 100 meters
Order No.: 26P1362
EAN: 8430220373974
MPN:
99158.100
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
82.6098 € *
Standard delivery time from the manufacturer is: On Request
Network cable, 99158.100, EFB Elektronik
DRAKA Patch cable UC300 S26. Electrically and mechanically high-quality 300 MHz patch cable. Especially for application of class D.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | network cable | |
| Number of cores | 8 | |
| AWG cross-section | AWG 26-7 | |
| Outer diameter | 5 mm | |
| Category | Cat 5e | |
| Colour | gray | |
| Material | FRNC-B | |
| Cable material | copper, tin-plated | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | 0 °C to 50 °C | |
| Temperature range (active) | -20 °C to 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |