98706.100 | EFB-Elektronik
PVC network cable, Cat 5e, 8-wire, 0.16 mm², AWG 26-7, green, 98706.100, package with 100 meters
Order No.: 26P1344
EAN: 4049759074142
MPN:
98706.100
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
188.0914 € *
Standard delivery time from the manufacturer is: On Request
Network cable, 98706.100, EFB Elektronik
The 98706.100 is a Cat. 5E Patch cable with the structure tuned to a fast and reliable packing! Electrically and mechanically high-quality 300 MHz patch cords - exceeds the highest expectations. It guarantees limits according to Cat.5: ISO / IEC 11801 and EN 50173-1, EN 50288-2-2. As data jumper cable in patch panels and as cord for the transmission of digital and analogue voice, image and data signals. It is especially suitable for all applications of class D.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | network cable | |
| Number of cores | 8 | |
| Cable cross-section | 0.16 mm² | |
| AWG cross-section | AWG 26-7 | |
| Outer diameter | 5.1 mm | |
| Category | Cat 5e | |
| Colour | green | |
| Material | PVC | |
| Cable material | copper, tin-plated | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | 0 °C to 50 °C | |
| Temperature range (active) | -20 °C to 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444920 |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |