29561.1 | EFB-Elektronik
D-Sub connector housing, size: 2 (DA), angled 35°, cable Ø 3 to 13 mm, zinc die casting, silver, 29561.1
Order No.: 26P2440
EAN: 4049759066390
MPN:
29561.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9976 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9976 €
10 pcs.
5.6049 €
50 pcs.
5.2003 €
100 pcs.
4.7957 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector housing, 29561.1, EFB Elektronik
D-Sub connector housing, 35° cable outlet for cable diameter up to 13.0 mm.
Features
- Thumb screws UNC 4-40
- Attenuation: > 40 dB between 30 MHz and 1 GHz
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 2 (DA) | |
| Cable Outlet | angled 35° | |
| Cable diameter | 3 to 13 mm | |
| Shell Material | zinc die casting | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |