29560.1 | EFB-Elektronik
D-Sub connector housing, size: 1 (DE), angled 35°, cable Ø 3 to 13 mm, zinc die casting, silver, 29560.1
Order No.: 26P2439
EAN: 4049759066383
MPN:
29560.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6882 € *
Available in 5 Days: 101 pcs. - if ordered today
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
10 pcs.
5.3074 €
50 pcs.
4.9266 €
100 pcs.
4.5577 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector housing, 29560.1, EFB Elektronik
D-Sub connector housing, 35° cable outlet for cable diameter up to 13.0 mm.
Features
- Thumb screws UNC 4-40
- Attenuation: > 40 dB between 30 MHz and 1 GHz
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (DE) | |
| Cable Outlet | angled 35° | |
| Cable diameter | 3 to 13 mm | |
| Shell Material | zinc die casting | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |