29477.1 | EFB-Elektronik
D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 12.5 mm, plastic, black, 29477.1
Order No.: 25P7209
EAN: 4049759038618
MPN:
29477.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1777 € *
Available in 5 Days: 902 pcs. - if ordered today
D-Sub connector housing, EFB, 29477.1
Plastic cover Flip-Top black, 15-pole.
Features
- With long thumb screws
- Screw locking mechanism
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 2 (DA) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 12.5 mm | |
| Shell Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |