29473.1 | EFB-Elektronik
D-Sub connector housing, size: 4 (DC), straight 180°, cable Ø 4 to 13 mm, zinc die casting, silver, 29473.1
Order No.: 25P7227
EAN: 4049759066369
MPN:
29473.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3772 € *
Available in 5 Days: 39 pcs. - if ordered today
Total Price:
9.38 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3772 €
10 pcs.
8.8655 €
50 pcs.
8.3419 €
100 pcs.
7.8183 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector housing, EFB, 29473.1
Full metal cover E-MHDM 180° cable outlet, 37-positions.
Features
- Full metal housing 180° cable outlet
- Thumb screws UNC 4-40
- For cable diameter up to 13.0 mm
- Screw locking mechanism
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 4 (DC) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 4 to 13 mm | |
| Shell Material | zinc die casting | |
| Type of locking | knurled screw 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |