29471.1 | EFB-Elektronik
D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 4 to 13 mm, zinc die casting, silver, 29471.1
Order No.: 25P7225
EAN: 4049759066345
MPN:
29471.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9258 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
6.93 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9258 €
10 pcs.
6.5450 €
50 pcs.
6.1523 €
100 pcs.
5.7715 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector housing, EFB, 29471.1
Full metal cover E-MHDM 180° cable outlet, 15-positions.
Features
- Full metal housing 180° cable outlet
- Thumb screws UNC 4-40
- For cable diameter up to 13.0 mm
- Screw locking mechanism
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 2 (DA) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 4 to 13 mm | |
| Shell Material | zinc die casting | |
| Type of locking | knurled screw 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |