29449.1 | EFB-Elektronik
D-Sub connector housing, size: 4 (DC), straight 180°, cable Ø 4 to 10 mm, zinc die casting, silver, 29449.1
Order No.: 25P7223
EAN: 4049759039899
MPN:
29449.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4859 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
5.49 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4859 €
10 pcs.
5.1884 €
50 pcs.
4.8790 €
100 pcs.
4.5815 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector housing, EFB, 29449.1
Full metal cover E-DTZK, 37-positions.
Features
- With long thumb screws
- Screw locking mechanism
- included boots for cable diameters 4 - 6 mm, 6 - 8 mm, 8 - 10 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 4 (DC) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 4 to 10 mm | |
| Shell Material | zinc die casting | |
| Type of locking | knurled screw 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |