29415.1 | EFB-Elektronik
D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 6 mm, plastic, black, 29415.1
Order No.: 25P7197
EAN: 4049759055806
MPN:
29415.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1900 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.0829 €
50 pcs.
1.0115 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector housing, EFB, 29415.1
Plastic cover E-DH, black.
Features
- Plastic housing, included thumb screws
- With snap fastener
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (DE) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 6 mm | |
| Shell Material | plastic | |
| Type of locking | knurled screw 4-40 UNC | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |