29412.1 | EFB-Elektronik
D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 8 mm, plastic, black, 29412.1
Order No.: 25P7195
EAN: 4049759055783
MPN:
29412.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1781 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
1.0710 €
50 pcs.
0.9996 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector housing, EFB, 29412.1
Plastic cover E-DH, black.
Features
- Plastic housing, included thumb screws
- With snap fastener
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 3 (DB) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 8 mm | |
| Shell Material | plastic | |
| Type of locking | knurled screw 4-40 UNC | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |