34701.1 | EFB-Elektronik
D-Sub socket, 9 pole, standard, angled, solder pin, 34701.1
Order No.: 26P1086
EAN: 4049759038854
MPN:
34701.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3566 € *
Available in 5 Days: 1,000 pcs. - if ordered today
DSub socket, 34701.1, EFB Elektronik
The DSub socket is of quality level III and is secured with UNC 4-40 bolts. It also features a PushFit snap-in fastening element.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Assembly | angled | |
| Type of locking | snap lock | |
| Performance level | 3 | |
| Attachment (rear panel) | threaded insert 4-40 UNC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |