34602.1 | EFB-Elektronik
D-Sub socket, 15 pole, standard, straight, crimp connection, 34602.1
Order No.: 26P1073
EAN: 4049759038724
MPN:
34602.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Available in 5 Days: 649 pcs. - if ordered today
Crimp housing, 34602.1, EFB Elektronik
DSub crimp housing for plugs, tin-plated housing, 15 poles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Pole image | standard | |
| Assembly | straight | |
| Performance level | 3 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |