34510.1 | EFB-Elektronik
D-Sub socket, 26 pole, high density, straight, solder pin, 34510.1
Order No.: 26P2444
EAN: 4049759052249
MPN:
34510.1
Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: 30 Weeks
D-Sub solder socket, 34510.1, EFB Elektronik
D-Sub solder socket E-HDF 26 LL/Z, 26 poles.
Technical specifications
Filter | Property | Value |
---|---|---|
Pin number | 26 pole | |
Pole image | high density | |
Type of locking | through hole | |
Attachment (rear panel) | through hole | |
Performance level | 3 | |
Assembly | straight | |
Contact connection | solder pin | |
Version | socket header |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |