34509.1 | EFB-Elektronik
D-Sub plug, 26 pole, high density, straight, solder pin, 34509.1
Order No.: 26P2448
EAN: 4049759052232
MPN:
34509.1
Unit Price (€ / pc.)
0.8568 € *
Available in 5 Days: 1,000 pcs. - if ordered today
D-Sub solder plug, 34509.1, EFB Elektronik
HD-DSub Solder Plug E-HDS 26 LL/Z, 26 poles, tin-plated housing.
Technical specifications
Filter | Property | Value |
---|---|---|
Pin number | 26 pole | |
Pole image | high density | |
Type of locking | through hole | |
Attachment (rear panel) | through hole | |
Performance level | 3 | |
Assembly | straight | |
Contact connection | solder pin | |
Version | pin header | |
Grid | 2.29 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |