34505.1 | EFB-Elektronik
D-Sub plug, 44 pole, high density, straight, solder pin, 34505.1
Order No.: 26P2446
EAN: 4049759052225
MPN:
34505.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2971 € *
Standard delivery time from the manufacturer is: 30 Weeks
D-Sub solder plug, 34505.1, EFB Elektronik
HD-DSub Solder Plug E-HDS 44 LL/Z, 44 poles, tin-plated housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 44 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.29 mm | |
| Pole image | high density | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 3 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |