34501.1 | EFB-Elektronik

D-Sub socket, 15 pole, high density, straight, solder pin, 34501.1

Order No.: 26P2443
EAN: 4049759052195
MPN:
34501.1
34501.1 EFB-Elektronik D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4879 € *
Available: 4 pcs.
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
0.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.4879 €

D-Sub solder socket, 34501.1, EFB Elektronik

D-Sub solder socket E-HDF 15 LL/Z, 15 poles.

Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection solder pin
Pole image high density
Assembly straight
Type of locking through hole
Performance level 3
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes