29066.1 | EFB-Elektronik
D-Sub plug, 15 pole, straight, solder pin, 29066.1
Order No.: 25P7181
EAN: 4049759038472
MPN:
29066.1
Unit Price (€ / pc.)
2.6299 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.3205 €
50 pcs.
2.1658 €
100 pcs.
2.0111 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 29066.1, EFB
D-Sub plug, IDC contacts, flat version 15-pole.
Features
- UNC thread
- Quality level: III
- Model: Jack
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Assembly | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |