29063.1 | EFB-Elektronik
D-Sub plug, 37 pole, standard, straight, solder pin, 29063.1
Order No.: 25P7179
EAN: 4049759038458
MPN:
29063.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4391 € *
Standard delivery time from the manufacturer is: 31 Weeks
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.0345 €
50 pcs.
2.8441 €
100 pcs.
2.6418 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 29063.1, EFB
D-Sub plug, IDC contacts, flat version 37-pole.
Features
- Contact material: Brass with Nickel gold-plating
- Quality level: III
- Model: Jack
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | standard | |
| Assembly | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |