29062.1 | EFB-Elektronik
D-Sub plug, 25 pole, standard, equipped, straight, IDC connection, 29062.1
Order No.: 25P7178
EAN: 4049759038441
MPN:
29062.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1420 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
10 pcs.
1.8802 €
50 pcs.
1.7612 €
100 pcs.
1.6303 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 29062.1, EFB
D-Sub plug, IDC contacts, flat version 25-pole.
Features
- Contact material: Brass with Nickel gold-plating
- Quality level: III
- Model: Jack
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | pin header | |
| Contact connection | IDC connection | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |