29018.1 | EFB-Elektronik

D-Sub socket, 37 pole, standard, equipped, straight, IDC connection, 29018.1

Order No.: 25P7175
EAN: 4049759038410
MPN:
29018.1
29018.1 EFB-Elektronik D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
3.6176 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.2011 €
50 pcs.
2.9869 €
100 pcs.
2.7727 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 29018.1, EFB

D-Sub jack, IDC contacts, flat version 37-pole.

Features

  • UNC thread
  • Quality level: III
  • Model: Jack
Technical specifications
Filter Property Value
Pin number 37 pole
Version socket header
Contact connection IDC connection
Pole image standard
Additional parts equipped
Assembly straight
Performance level 3
Logistics
Property Value
Country of origin TW
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes