29017.1 | EFB-Elektronik

D-Sub socket, 25 pole, standard, equipped, straight, IDC connection, 29017.1

Order No.: 25P7174
EAN: 4049759038403
MPN:
29017.1
29017.1 EFB-Elektronik D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3919 € *
Available in 5 Days: 466 pcs. - if ordered today
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3919 €
10 pcs.
2.1182 €
50 pcs.
1.9754 €
100 pcs.
1.8326 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 29017.1, EFB

D-Sub jack, IDC contacts, flat version 25-pole.

Features

  • UNC thread
  • Quality level: III
  • Model: Jack
Technical specifications
Filter Property Value
Pin number 25 pole
Version socket header
Contact connection IDC connection
Pole image standard
Additional parts equipped
Assembly straight
Performance level 3
Logistics
Property Value
Customs tariff number 85447000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes