29016.1 | EFB-Elektronik
D-Sub socket, 15 pole, standard, equipped, straight, IDC connection, 29016.1
Order No.: 25P7173
EAN: 4049759038397
MPN:
29016.1
Unit Price (€ / pc.)
2.6299 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.3205 €
50 pcs.
2.1658 €
100 pcs.
2.0111 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 29016.1, EFB
D-Sub jack, IDC contacts, flat version 15-pole.
Features
- UNC thread
- Quality level: III
- Model: Jack
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Contact connection | IDC connection | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |