29013.1 | EFB-Elektronik
D-Sub socket, 37 pole, standard, straight, solder pin, 29013.1
Order No.: 25P7171
EAN: 4049759038373
MPN:
29013.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0702 € *
Available in 10 days: 360 pcs. - if ordered today
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0702 €
10 pcs.
2.7132 €
50 pcs.
2.5347 €
100 pcs.
2.3562 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 29013.1, EFB
D-Sub jack, IDC contacts, flat version 37-pole.
Features
- Quality level: III
- Model: Jack
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | standard | |
| Assembly | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |