29012.1 | EFB-Elektronik
D-Sub socket, 25 pole, standard, straight, solder pin, 29012.1
Order No.: 25P7170
EAN: 4049759038366
MPN:
29012.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1420 € *
Available in 5 Days: 810 pcs. - if ordered today
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
10 pcs.
1.8802 €
50 pcs.
1.7612 €
100 pcs.
1.6303 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 29012.1, EFB
D-Sub jack, IDC contacts, flat version 25-pole.
Features
- Quality level: III
- Model: Jack
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | standard | |
| Assembly | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |