29011.1 | EFB-Elektronik
D-Sub socket, 15 pole, standard, straight, solder pin, 29011.1
Order No.: 25P7169
EAN: 4049759038359
MPN:
29011.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8921 € *
Available in 5 Days: 758 pcs. - if ordered today
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
10 pcs.
1.6660 €
50 pcs.
1.5470 €
100 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 29011.1, EFB
D-Sub jack, IDC contacts, flat version 15-pole.
Features
- Quality level: III
- Model: Jack
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | standard | |
| Assembly | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |