28706.1 | EFB-Elektronik

D-Sub socket, 15 pole, standard, equipped, straight, solder pin, 28706.1

Order No.: 25P7138
EAN: 4049759038274
MPN:
28706.1
28706.1 EFB-Elektronik D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8449 €
50 pcs.
0.7854 €
100 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 28706.1, EFB

D-SUB jacks for print mounting, 15-pole.

Features

  • Punched contacts
  • Quality level: III
  • Model: Jack
Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection solder pin
Pole image standard
Additional parts equipped
Assembly straight
Logistics
Property Value
Customs tariff number 85447000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes