28664.1 | EFB-Elektronik

D-Sub plug, 37 pole, standard, straight, solder pin, 28664.1

Order No.: 25P7135
EAN: 4049759052171
MPN:
28664.1
28664.1 EFB-Elektronik D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8568 € *
Available in 5 Days: 697 pcs. - if ordered today
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7854 €
50 pcs.
0.7259 €
100 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 28664.1, EFB

D-SUB solder plug, 37-pole.

Features

  • Tin-plated housing
  • Quality level: III
  • Model: Jack
Technical specifications
Filter Property Value
Pin number 37 pole
Version pin header
Contact connection solder pin
Pole image standard
Assembly straight
Logistics
Property Value
Country of origin DE
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes