28603.1 | EFB-Elektronik

D-Sub socket, 9 pole, straight, solder pin, 28603.1

Order No.: 25P7127
EAN: 4049759052096
MPN:
28603.1
28603.1 EFB-Elektronik D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4165 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3689 €
50 pcs.
0.3451 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 28603.1, EFB

D-SUB solder jack, 09-pole.

Features

  • Tin-plated housing
  • Quality level: III
  • Model: Jack
Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder pin
Assembly straight
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes