K5327SW.3V2 | EFB-Elektronik
Extension cable, 3 m, HD-D-SUB plug, 15 pole to HD-D-SUB socket, 15 pole, K5327SW.3V2
Order No.: 26P1560
EAN: 4049759254261
MPN:
K5327SW.3V2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2114 € *
Available in 10 days: 41 pcs. - if ordered today
Total Price:
7.21 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2114 €
10 pcs.
6.7711 €
50 pcs.
6.3189 €
100 pcs.
5.8667 €
*incl. VAT plus shipping costs
Subject to prior sale
SVGA/HDTV Connection cable, K5327SW.3V2, EFB Elektronik
The K5327SW.3V2 is a double shielded display cable specially capable against outer interference 75 Ohm, double-shielded with 2 x ferrite cores.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension cable | |
| Connection (1) | HD-D-SUB plug, 15 pole | |
| Connection (2) | HD-D-SUB socket, 15 pole | |
| Cable length | 3 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |