K5327SW.15V2 | EFB-Elektronik
Extension cable, 15 m, HD-D-SUB plug, 15 pole to HD-D-SUB socket, 15 pole, K5327SW.15V2
Order No.: 26P1558
EAN: 4049759254223
MPN:
K5327SW.15V2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.5747 € *
Available in 5 Days: 66 pcs. - if ordered today
Total Price:
21.57 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5747 €
10 pcs.
20.2300 €
50 pcs.
18.8734 €
100 pcs.
17.5287 €
*incl. VAT plus shipping costs
Subject to prior sale
SVGA/HDTV Connection cable, K5327SW.15V2, EFB Elektronik
The K5327SW.15V2 is a double shielded display cable specially capable against outer interference 75 Ohm, double-shielded with 2 x ferrite cores.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension cable | |
| Connection (1) | HD-D-SUB plug, 15 pole | |
| Connection (2) | HD-D-SUB socket, 15 pole | |
| Cable length | 15 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |