K5327SW.15 | EFB-Elektronik
Extension cable, 15 m, HD-D-SUB plug, 15 pole to HD-D-SUB socket, 15 pole, K5327SW.15
Order No.: 25P6802
EAN: 4049759069308
MPN:
K5327SW.15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.6659 € *
Available in 10 days: 5 pcs. - if ordered today
Total Price:
31.67 € *
Price list
Quantity
Price per unit*
1 pcs.
31.6659 €
5 pcs.
30.6544 €
10 pcs.
29.6310 €
25 pcs.
28.6076 €
50 pcs.
27.5842 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension cable | |
| Connection (1) | HD-D-SUB plug, 15 pole | |
| Connection (2) | HD-D-SUB socket, 15 pole | |
| Cable length | 15 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |