K5326SW.7V2 | EFB-Elektronik

SVGA/HDTV connection cable, 7 m, HD-D-SUB plug, 15 pole to HD-D-SUB plug, 15 pole, K5326SW.7V2

Order No.: 26P1555
EAN: 4049759254193
MPN:
K5326SW.7V2
K5326SW.7V2 EFB-Elektronik D-Sub Cables
Image may differ
Unit Price (€ / pc.)
12.0547 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.05 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0547 €
10 pcs.
11.3050 €
50 pcs.
10.5434 €
100 pcs.
9.7937 €
*incl. VAT plus shipping costs
Subject to prior sale

SVGA/HDTV Connection cable, K5326SW.7V2, EFB Elektronik

The K5326SW.7V2 is a double shielded display cable specially capable against outer interference 75 Ohm, double-shielded with 2 x ferrite cores.

Technical specifications
Filter Property Value
Colour black
Connection (2) HD-D-SUB plug, 15 pole
Version connecting line
Cable length 7 m
Connection (1) HD-D-SUB plug, 15 pole
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes