K5326SW.7 | EFB-Elektronik
Monitor connection line, 7 m, HD-D-SUB plug, 15 pole to HD-D-SUB plug, 15 pole, K5326SW.7
Order No.: 25P6799
EAN: 4049759054236
MPN:
K5326SW.7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7810 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7810 €
5 pcs.
11.4121 €
10 pcs.
11.0313 €
25 pcs.
10.6505 €
50 pcs.
10.2697 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | monitor connection line | |
| Connection (1) | HD-D-SUB plug, 15 pole | |
| Connection (2) | HD-D-SUB plug, 15 pole | |
| Cable length | 7 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |