K5326SW.50 | EFB-Elektronik
Monitor connection line, 50 m, HD-D-SUB plug, 15 pole to HD-D-SUB plug, 15 pole, K5326SW.50
Order No.: 25P6798
EAN: 4049759054229
MPN:
K5326SW.50
Unit Price (€ / pc.)
81.3722 € *
Available in 10 days: 1 pcs. - if ordered today
Total Price:
81.37 € *
Price list
Quantity
Price per unit*
1 pcs.
81.3722 €
5 pcs.
78.5638 €
10 pcs.
75.7673 €
25 pcs.
72.9589 €
50 pcs.
70.1505 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | monitor connection line | |
| Connection (1) | HD-D-SUB plug, 15 pole | |
| Connection (2) | HD-D-SUB plug, 15 pole | |
| Cable length | 50 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |