K5326SW.15V2 | EFB-Elektronik
SVGA/HDTV connection cable, 15 m, HD-D-SUB plug, 15 pole to HD-D-SUB plug, 15 pole, K5326SW.15V2
Order No.: 26P1549
EAN: 4049759253158
MPN:
K5326SW.15V2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.4672 € *
Available in 5 Days: 54 pcs. - if ordered today
Total Price:
22.47 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4672 €
10 pcs.
21.0630 €
50 pcs.
19.6588 €
100 pcs.
18.2546 €
*incl. VAT plus shipping costs
Subject to prior sale
SVGA/HDTV Connection cable, K5326SW.15V2, EFB Elektronik
The K5326SW.15V2 is a double shielded display cable specially capable against outer interference 75 Ohm, double-shielded with 2 x ferrite cores.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | HD-D-SUB plug, 15 pole | |
| Connection (2) | HD-D-SUB plug, 15 pole | |
| Cable length | 15 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |